Infineon TLE4264GHTSA1, 1 Low Dropout Voltage, Voltage Regulator 120mA, 5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 919-8759
- Mfr. Part No.:
- TLE4264GHTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 919-8759
- Mfr. Part No.:
- TLE4264GHTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Maximum Output Current | 120mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Load Regulation | 40 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 9mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 45 V | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 120mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Load Regulation 40 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 9mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 45 V | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- AT
Related links
- Microchip MIC37100-1.5WS Voltage Regulator 1A SOT-223
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- onsemi NCV1117ST18T3G Voltage Regulator 2.2A SOT-223
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- Microchip MCP1824T-ADJE/DC Voltage Regulator 5 V, SOT-223 5-Pin
- Microchip MCP1790-5002E/DB Voltage Regulator 5 V, SOT-223 4-Pin