- RS Stock No.:
- 165-3518
- Mfr. Part No.:
- MCP131T-195I/TT
- Brand:
- Microchip
Available to back order for despatch 25.06.2024
Added
Price Each (On a Reel of 3000)
Kr. 5,567
(exc. VAT)
Kr. 6,959
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 5,567 | Kr. 16 701,00 |
*price indicative |
- RS Stock No.:
- 165-3518
- Mfr. Part No.:
- MCP131T-195I/TT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP131 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Power Fail Detection | Yes |
Output Driver | Active Low |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 130ms |
Package Type | SOT-23B |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 1.94V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Minimum Monitored Voltage | 1.9V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-3518
- Mfr. Part No.:
- MCP131T-195I/TT
- Brand:
- Microchip