- RS Stock No.:
- 183-2134
- Mfr. Part No.:
- ADM1186-2ARQZ
- Brand:
- Analog Devices
130 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 69,995
(exc. VAT)
Kr. 87,494
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 69,995 | Kr. 139,99 |
10 - 48 | Kr. 54,94 | Kr. 109,88 |
50 + | Kr. 47,22 | Kr. 94,44 |
*price indicative |
- RS Stock No.:
- 183-2134
- Mfr. Part No.:
- ADM1186-2ARQZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Monitors four supplies via 0.8% accurate comparators
Digital core supports up and down supply sequencing and multiple devices may be cascaded (ADM1186-1)
Four inputs can be programmed to monitor different voltagelevels with resistor dividers
Powered from 2.7 V to 5.5 V on the VCC pin
Supply sequencing time delays and a timeout delay to 5%accuracy
Four open-drain enable outputs
Open-drain power-good output
Open-drain sequence complete and bi-directional open-drainFault pin (ADM1186-1)
Applications
Monitor and alarm functions
Up and down power supply sequencing
Telecommunication and data communication equipment
PCs, servers, and notebook Pcs
Digital core supports up and down supply sequencing and multiple devices may be cascaded (ADM1186-1)
Four inputs can be programmed to monitor different voltagelevels with resistor dividers
Powered from 2.7 V to 5.5 V on the VCC pin
Supply sequencing time delays and a timeout delay to 5%accuracy
Four open-drain enable outputs
Open-drain power-good output
Open-drain sequence complete and bi-directional open-drainFault pin (ADM1186-1)
Applications
Monitor and alarm functions
Up and down power supply sequencing
Telecommunication and data communication equipment
PCs, servers, and notebook Pcs
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 1.428V |
Minimum Reset Threshold Voltage | 1.372V |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Dimensions | 5 x 4.01 x 1.65mm |
Maximum Monitored Voltage | 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Monitored Voltage | 2.7V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |