Maxim Integrated Voltage Supervisor 5-Pin SC-70, MAX6814XK+T
- RS Stock No.:
- 190-5866
- Mfr. Part No.:
- MAX6814XK+T
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 190-5866
- Mfr. Part No.:
- MAX6814XK+T
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
The MAX6814 is a low-power watchdog circuit in a tiny 5- pin SC70 package. This device improves system reliability by monitoring the system for software code execution errors. When the watchdog input detects a transitional edge, the internal watchdog timer clears and restarts, then begins counting again. If the watchdog timer exceeds the watchdog timeout period (1.6s typ), the active-low, push-pull watchdog output asserts for the watchdog pulse period (140ms min) to alert the system of the fault.
The MAX6814 consumes only 4μA of supply current and is fully specified over the extended temperature range.
The MAX6814 consumes only 4μA of supply current and is fully specified over the extended temperature range.
4μA Operating Current
Watchdog Timer with 1.6s Timeout
140ms (min) active-low WDO Pulse Period
Push-Pull Active-Low WDO
Fully Specified Over Extended Temperature Range
No External Components
Applications
Computers and Controllers
Critical μP Monitoring
Embedded Controllers
Intelligent Instruments
Watchdog Timer with 1.6s Timeout
140ms (min) active-low WDO Pulse Period
Push-Pull Active-Low WDO
Fully Specified Over Extended Temperature Range
No External Components
Applications
Computers and Controllers
Critical μP Monitoring
Embedded Controllers
Intelligent Instruments