- RS Stock No.:
- 191-4256
- Mfr. Part No.:
- MAX16055HAUB+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4256
- Mfr. Part No.:
- MAX16055HAUB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Precision Factory-Set Reset Threshold Options 3.3V, 3.0V, 2.5V, 1.8V, 1.5V, 1.2V, 1.1V, 1.0V, and 0.9V
Adjustable Voltage Threshold Monitors Down to 0.5V with 1.5% Accuracy
Open-Drain Active-Low RESET Output with 70μA Internal Pullup
Fixed 140ms (min) Reset Timeout Period
Manual Reset Input
Reset Valid for IN1 ≥ 1V or IN2 = 1V
Tolerance Select (5%/10%) Input
Immune to Short Supply Transients
Applications/Uses
Computers
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers/Workstations
Set-Top Boxes
Telecommunications
Adjustable Voltage Threshold Monitors Down to 0.5V with 1.5% Accuracy
Open-Drain Active-Low RESET Output with 70μA Internal Pullup
Fixed 140ms (min) Reset Timeout Period
Manual Reset Input
Reset Valid for IN1 ≥ 1V or IN2 = 1V
Tolerance Select (5%/10%) Input
Immune to Short Supply Transients
Applications/Uses
Computers
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers/Workstations
Set-Top Boxes
Telecommunications
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 4 |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 3.3V |
Minimum Reset Threshold Voltage | 0V |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Dimensions | 3.16 x 3.11 x 0.95mm |
Maximum Monitored Voltage | 3.3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 0.9V |
Maximum Operating Temperature | +125 °C |