- RS Stock No.:
- 230-7932
- Mfr. Part No.:
- DMS-40PC-2-RS-C
- Brand:
- Murata
View all Voltmeters
Available to back order for despatch when stock is available
Price Each (In a Box of 12)
kr 835,918
(exc. VAT)
kr 1 044,898
(inc. VAT)
Units | Per unit | Per Box* |
12 + | kr 835,918 | kr 10 031,016 |
*price indicative |
- RS Stock No.:
- 230-7932
- Mfr. Part No.:
- DMS-40PC-2-RS-C
- Brand:
- Murata
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Murata DMS-40PC series Digital panel Voltmeter LED has a 4.5 digit and standard red LED miniature digital panel meter input voltage is +/- 20V.
Operating temperature(degC) 0℃ to 50℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Specifications
Attribute | Value |
Current Type | DC |
Number of Digits | 4.5 |
Display Type | LED |
Cutout Height | 23.4mm |
Cutout Width | 55.1mm |
Series | DMS-40PC |