RS PRO Ring Bolt

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.155 07 

(exc. VAT)

Kr.193 84 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20Kr. 31,014Kr. 155,07
25 - 45Kr. 30,384Kr. 151,92
50 - 120Kr. 27,936Kr. 139,68
125 +Kr. 26,358Kr. 131,79

*price indicative

RS Stock No.:
254-9959
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Ring Bolt

RoHS Status: Exempted

COO (Country of Origin):
IN

RS PRO Galvanised Steel Heavy Duty Ring on Plate


A Galvanised Steel heavy-duty ring on square plate ideal for use when tethering animals, mooring small boats and securing equipment.

Easily mountable to fence posts and walls the heavy-duty ring plate is constructed from Steel for strength and features a galvanised coating for added durability and protection from rust and corrosion.

Features and Benefits


  • 51 x 51mm plate

  • Heavy duty construction

  • Galvanised Steel for excellent strength and rust resistance

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Related links