MOXA Masonry Fixing Kit, 4 piece Anchor kit
- RS Stock No.:
- 255-3527
- Mfr. Part No.:
- UC-8200 Wall-mounting Kit
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 358,30
(exc. VAT)
Kr. 447,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 358,30 |
*price indicative
- RS Stock No.:
- 255-3527
- Mfr. Part No.:
- UC-8200 Wall-mounting Kit
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Masonry Fixing Kit | |
| Sub Type | Anchor | |
| Number of Pieces | 4 | |
| Standards/Approvals | UL 62368-1, EN 62368-1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Masonry Fixing Kit | ||
Sub Type Anchor | ||
Number of Pieces 4 | ||
Standards/Approvals UL 62368-1, EN 62368-1 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm cortex-A7 dual-core 1 GHz IIoT gateway has built-in LTE Cat. 4 module with US/EU/APAC band support. It has 1 mini PCIe expansion slot for a Wi-Fi module with 2 auto-sensing 10/100/1000 Mbps Ethernet ports. It includes 4 DIs, 4 Dos and microSD socket for storage expansion.
Armv7 Cortex-A7 dual-core 1 GHz
Moxa Industrial Linux with 10-year superior long-term support
LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications
Dual-SIM slots
1 CAN port supports CAN 2.0A/B
Related links
- MOXA Masonry Fixing Kit, 2 piece Anchor kit
- MOXA Cavity Fixing Kit, 6 piece Mount Kit kit
- MOXA UC-8200 Series DIN Rail Mounting Kit for Use with UC-8210-T-LX-S Class I Division 2
- MOXA UC-8200 Series DIN Rail Mounting Kit for Use with UC-8210-T-LX-S ATEX
- RS PRO Masonry Fixing Kit kit contents: Masonry
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- MOXA UC-3100 Series DIN Rail for Use with UC-3100 x 128.5mm
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex 1 GHz 8000MB 2 Linux