MOXA Masonry Fixing Kit, 2 piece Anchor kit

Subtotal (1 unit)*

Kr. 454,51

(exc. VAT)

Kr. 568,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 454,51

*price indicative

RS Stock No.:
255-3552
Mfr. Part No.:
WALLMOUNT-8100-01
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Sub Type

Anchor

Product Type

Masonry Fixing Kit

Number of Pieces

2

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-6, Telcordia (Bellcore), RoHS, WEEE, KC (UC-8162), CRoHS, EMI CISPR 32, EN 55032/24, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-8

COO (Country of Origin):
TW
The Moxa Europe industrial-grade USB hub is designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission rates through each port. It has 15 kV ESD level 4 protection for all USB ports.

USB-IF certification

Dual power inputs (power jack and terminal block)

Rugged metal housing

DIN-rail and wall-mountable

Comprehensive diagnostic LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy