Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- RS Stock No.:
- 234-8513
- Mfr. Part No.:
- 330701
- Brand:
- Durable
Subtotal (1 unit)*
Kr.1 260 10
(exc. VAT)
Kr.1 575 12
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 260,10 |
*price indicative
- RS Stock No.:
- 234-8513
- Mfr. Part No.:
- 330701
- Brand:
- Durable
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
| Brand | Durable | |
| Capacity | 60L | |
| Product Type | Waste Bin | |
| Colour | Black | |
| Material | Steel | |
| Wheeled | No | |
| Trade Name | Waste Basket Safe Round | |
| Fire Retardant | Yes | |
| Depth | 662mm | |
| Diameter | 375 mm | |
| Height | 662mm | |
| Width | 662 mm | |
| Lid | Yes | |
| Lid Type | Flip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Capacity 60L | ||
Product Type Waste Bin | ||
Colour Black | ||
Material Steel | ||
Wheeled No | ||
Trade Name Waste Basket Safe Round | ||
Fire Retardant Yes | ||
Depth 662mm | ||
Diameter 375 mm | ||
Height 662mm | ||
Width 662 mm | ||
Lid Yes | ||
Lid Type Flip | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Durable Fire Extinguishing Metal Waste Bin | TUV Certified | 60L | Black
PRODUCT INFORMATION
The Durable SAFE Fire Extinguishing Metal Waste Bin provides maximum fire protection for high-traffic or large-capacity environments. Its self-extinguishing steel lid is engineered to cut off the oxygen supply in the event of a fire, helping to stop flames from spreading. TÜV certified, the bin meets strict fire safety standards, making it ideal for larger workplaces, hospitality settings, public buildings and communal waste areas. Constructed from high-quality steel and finished in sleek black, the bin is coated with a scratch-resistant, epoxy resin layer that ensures long-lasting durability and protection against wear, corrosion, and daily use. With a generous 60-litre capacity, this bin is ideal for spaces requiring high waste throughput while maintaining safety and compliance. As improper disposal of lithium-ion devices like vapes and electronics becomes more common, this fire-extinguishing bin offers an essential safeguard, helping prevent dangerous waste fires in shared environments. Dimensions: 375 x 662 mm (Ø x H)
FEATURES & BENEFITS
TÜV Certified - All our SAFE bins have gone through thorough testing and are TÜV certified for preventive fire protection;DURABLE COATING - Made from high-grade steel with a scratch-proof, epoxy resin coating for long-term use;ECO FRIENDLY - Made with 60% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco-friendly products;FIRE RISK REDUCTION - Helps mitigate the growing fire risk from improperly discarded lithium-powered devices like vapes and small electronics
Related links
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable 1800503221 60L Black Plastic Waste Bin
- Durable Safe 30L Grey Steel Waste Bin
- Durable Safe 30L Black Steel Waste Paper Bin
- Rubbermaid Commercial Products Rubbermaid 60L Black Polyethylene Waste Bin
- Rubbermaid Commercial Products Plaza 25gal Black Flip Waste Bin