Subtotal (1 unit)*
Kr. 8 931,67
(exc. VAT)
Kr. 11 164,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 931,67 |
*price indicative
- RS Stock No.:
- 537-734
- Mfr. Part No.:
- AFF10CT
- Brand:
- Burco
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
| Brand | Burco | |
| Product Type | Water Boiler | |
| Capacity | 10L | |
| Power Rating | 2.8kW | |
| Voltage | 230V | |
| Colour | Black | |
| Height | 561mm | |
| Length | 391mm | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Width | 349mm | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Water Boiler | ||
Capacity 10L | ||
Power Rating 2.8kW | ||
Voltage 230V | ||
Colour Black | ||
Height 561mm | ||
Length 391mm | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Width 349mm | ||
- COO (Country of Origin):
- CN
The Burco Autofill Countertop 10 Liter Boiler with filtration features a replaceable water filter that improves taste and reduces lime scale buildup. The desired water temperature can be set from 98°C down to 70°C for delicate specialty teas. The eco-mode can be programmed to match the location helping to reduce running costs and save energy.
Robust chrome tap with switchable controllable or constant flow
Tough plastic drip tray
Easy to empty and clean
Drain outlet for optional waste water connection