Burco 5L, 2.8 kW, Black

Subtotal (1 unit)*

Kr. 8 696,00

(exc. VAT)

Kr. 10 870,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 696,00

*price indicative

RS Stock No.:
537-737
Mfr. Part No.:
AFF5CT
Brand:
Burco
Find similar products by selecting one or more attributes.
Select all

Brand

Burco

Product Type

Water Boiler

Capacity

5L

Power Rating

2.8kW

Colour

Black

Voltage

230V

Height

496mm

Length

349mm

Weight

8.3kg

Width

391mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Burco Autofill Countertop 5 Liter Boiler with filtration features a replaceable water filter that improves taste and reduces lime scale buildup. The desired water temperature can be set from 98°C down to 70°C for delicate specialty teas. The eco-mode can be programmed to match the location helping to reduce running costs and save energy.

Robust chrome tap with switchable controllable or constant flow

Tough plastic drip tray

Easy to empty and clean

Drain outlet for optional waste water connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy