SMC 40μm Water Filter Cartridge

Subtotal (1 unit)*

Kr.28 40 

(exc. VAT)

Kr.35 50 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 28,40

*price indicative

RS Stock No.:
270-2700
Mfr. Part No.:
AF20P-060S-7-40B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Level

40µm

Maximum Flow Rate

1500L/min

Maximum Differential Pressure

1bar

For Use With

AF Series SMC Filter

Series

AF20-A

COO (Country of Origin):
JP
The SMC AF series is a modular type air filter, which is very cost effective and clean looking solution. It prevent contamination. It is available with a wide range of accessories.

Better visibility & environmental resistance
Reduced required maintenance space

Related links