Login / Register to access your benefits
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Water Pump, 88L/min

    Discontinued product
    RS Stock No.:
    248-4942
    Mfr. Part No.:
    4035483
    Brand:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wilo UK LTD

    Maximum Flow Rate

    88L/min

    Supply Voltage

    230 V

    Input Connection

    1-1/2 in G

    Maximum Head

    5.95m

    Maximum Working Pressure

    10 bar

    Body Material

    Bronze

    Coupling Type

    Direct

    Input Power

    114W

    Maximum Fluid Temperature

    65°C

    Input Connection Size

    1-1/2in

    Output Connection Size

    1-1/2in

    IP Rating

    IP42

    Pump Type

    Centrifugal

    Related links