- RS Stock No.:
- 238-1825
- Mfr. Part No.:
- 93244
- Brand:
- Vikan
43 In stock for same day dispatch
Added
Price Each
Kr. 808,83
(exc. VAT)
Kr. 1 011,04
(inc. VAT)
Units | Per unit |
1 + | Kr. 808,83 |
- RS Stock No.:
- 238-1825
- Mfr. Part No.:
- 93244
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Vikan heavy duty water gun is suitable for cleaning floors and machinery and for rinsing off work surfaces and walls after chemical foaming. It determines the jet pattern by squeezing the rubber insulated trigger and adjusts the water jet with a screw
Material brass EPDM rubber stainless steel (AISI 304)
Colour red
pH value in usage concentration ranges from 2 to 11
Colour red
pH value in usage concentration ranges from 2 to 11
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1/2 in BSP |
Thread Size | 1/2 in, 3/4 in |
Thread Standard | BSP |
Maximum Working Pressure | 24 bar |