Carlo Gavazzi Flow Sensor with

Subtotal (1 unit)*

Kr. 8 008,00

(exc. VAT)

Kr. 10 010,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 008,00

*price indicative

RS Stock No.:
256-5064
Mfr. Part No.:
DWS-V-DBC05
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Flow Sensor

Maximum Humidity Measurement

100%RH

Maximum Wind Speed

167.7mph

Width

145mm

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Height

183mm

Length

5m

Power Source

10/30 V DC

COO (Country of Origin):
LT
The Carlo Gavazzi DWS-V-DBC05 is a cup anemometer designed for measuring air speed in a wide variety of applications, including wind turbines, buildings, cranes, weather stations, green-houses, etc. The DWS-V-DBC05 is equipped with a specially designed protection mechanism, which protects the bearings and the electronic parts against dirt and humidity.

Anemometer with opto-electronic detection

Current source outputs

10 to 28 VDC supply voltage

All inputs and outputs are protected against reverse polarity and transients

Dust sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy