Carlo Gavazzi Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

Kr. 2 608,32

(exc. VAT)

Kr. 3 260,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 608,32

*price indicative

RS Stock No.:
286-4877
Distrelec Article No.:
137-58-984
Mfr. Part No.:
MPF3-230RS
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Photoelectric Sensor

Sensor Style

Block

Output Type

Relay

Terminal Type

Screw

Maximum AC Voltage

230V ac

Maximum DC Voltage

30V dc

Light Source

LED 880 nm

IP Rating

IP40, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL325, UL508, CE, TÛV

Response Time

50ms

Mount Type

Snap

Housing Material

ABS, Polyamide 6 GF, Polycarbonate, Stainless Steel

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric Through-beam System, Relay Output. They are designed to meet the requirements for industrial doors and gates. The “Snap-ON” photo switch can be mounted in material with a thickness from 0.6 mm and up to 2.25 mm. The sensor set is easy to use and no adjustments are necessary.

Industrial doors and gates

15 m Range

Modulated infrared light

Related links