- RS Stock No.:
- 204-5377
- Mfr. Part No.:
- LBX12
- Brand:
- Adam Equipment Co Ltd
3 In stock for same day dispatch
Added
Price Each
Kr. 2 546,23
(exc. VAT)
Kr. 3 182,79
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 546,23 |
- RS Stock No.:
- 204-5377
- Mfr. Part No.:
- LBX12
- Brand:
- Adam Equipment Co Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Adam Equipment latitude compact bench scales provides overload protection which helps prevent damage to internal components. Its rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills
Simple key operation allows for easy set up and operation
Simple key operation allows for easy set up and operation
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 12kg |
Scale Type | Bench |
Resolution | 2 g |
Parts Counting | Yes |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 180 x 245mm |
Weighpan Length | 245mm |
Weighpan Width | 180mm |
Weighpan Height | 10mm |
Net Weight | 4kg |
Model Number p | LBX12 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 204-5377
- Mfr. Part No.:
- LBX12
- Brand:
- Adam Equipment Co Ltd