SIP for General Welders Welding Accessory

Subtotal (1 unit)*

Kr. 1 664,98

(exc. VAT)

Kr. 2 081,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 664,98

*price indicative

RS Stock No.:
918-5122
Mfr. Part No.:
7649
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Product Type

Welding Accessory

For Use With

General Welders

Standards/Approvals

EC, CE, CAS

RoHS Status: Exempted

COO (Country of Origin):
CN

SIP Welders Specialist Angle Clamp


The SIP 07648 and 07649 welding clamps are available in two sizes and allow just one person to set up and start welding immediately. The clamps are made from cast iron with a pivoting jaw and copper plated spindle providing spatter protection. With a sliding T handle which gives you precise clamping and holes which allow you to fix the clamp onto work benches or machine tool table. This welding angle clamp helps you to undertake numerous welding tasks under high pressure.

FEATURES and BENEFITS:

Two sizes 6 inch and 9 inch

One person set up

Made from cast iron

Pivoting jaw

Copper plated spindle

Sliding T handle

Holes for easy fixing

Fixes to workbench and machine tool tables

SIZES AVAILABLE:

Stock number 9185116 – 6 inch (07648)

Stock number 9185122 – 9 inch (07649)

Approvals

CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy