Ezurio 453-00200-K1 3.6V WiFi Module, WiFi 6, Bluetooth 5.4

Subtotal (1 unit)*

Kr. 1 545,89

(exc. VAT)

Kr. 1 932,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 545,89

*price indicative

RS Stock No.:
286-110
Mfr. Part No.:
453-00200-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA2, WPA3

Output Power

20dBm

Interface Type

SDIO, UART

Length

30mm

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Supported Protocols

WiFi 6, Bluetooth 5.4

Maximum Operating Temperature

85°C

Standards/Approvals

11e, 11d/h, 11r, 11v, Bluetooth 5.4, 11a/b/g/n, 11ai, 11w, 11k, IEEE 802.11ax

Series

TI351

COO (Country of Origin):
CN
The Ezurio Sona TI351 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit/receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax dual band

Single streams with data rates up to MCS7

Fully integrated Wi-Fi and Bluetooth radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy