Microchip WINCS02IC-I/ZZX 3.6V WiFi Module, 802.11 b/g/n

Subtotal (1 tray of 416 units)*

Kr. 14 411,90

(exc. VAT)

Kr. 18 014,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
416 +Kr. 34,644Kr. 14 411,90

*price indicative

RS Stock No.:
299-108
Mfr. Part No.:
WINCS02IC-I/ZZX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

WiFi Module

Supported Security Standards

WPA3

Output Power

20dBm

Data Rate

54Mbps

Frequency

2.472GHz

Height

900μm

Length

7mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Width

7mm

Supported Protocols

802.11 b/g/n

Receiving Supply Current

86mA

Transmitting Supply Current

279mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ISED, WILCS02 Module to FCC, UKCA, MIC, CE, RoHs and Reach, KCC and NCC Radio Regulations and Wi-Fi Alliance

Series

WILCS02

The Microchip Wi-Fi Network Controller is a 32-bit Controller IC with WLAN connectivity and hardware-based security accelerator. It is a low power consuming IC containing a 2.4 GHz IEEE 802.11 compliant radio with integrated High Power Amplifier, Low Noise Amplifier, Radio Frequency switches for TX/RX control and hardware-based security accelerator. It is designed to execute Microchip-provided Wi-Fi and Networking stack components accessible through a Serial Peripheral Interface.

2MB Flash Memory

Industrial temperature range -40 degree celsius to 85 degree celsius

48 pin VQFN

Dimensions 7 mm x 7 mm x 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy