Microchip WILCS02ICT-I/ZZX 3.6V WiFi Module, TCP/IP

Subtotal (1 reel of 3000 units)*

Kr. 103 932,00

(exc. VAT)

Kr. 129 915,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 34,644Kr. 103 932,00

*price indicative

RS Stock No.:
299-114
Mfr. Part No.:
WILCS02ICT-I/ZZX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

WiFi Module

Supported Security Standards

WPA3

Output Power

19dBm

Frequency

2.4GHz

Height

900μm

Length

7mm

Interface Type

SDIO, SPI

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Width

7mm

Supported Protocols

TCP/IP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEEE 802.11b/g/n, RoHS

Series

WILCS02

The Microchip Wi-Fi Link Controller is a 32-bit Controller IC with Wireless Local Area Network connectivity and hardware-based security accelerator. It is a single chip 2.4 GHz and IEEE 802.11 compliant solution with integrated High Power Amplifier, Low-Noise Amplifier and Radio Frequency switches for TX/RX control.

2MB Flash Memory

Industrial temperature range -40 degree celsius to 85 degree celsius

48 pin VQFN

Tape and reel packaging

Dimensions 7 mm x 7 mm x 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy