Ezurio 453-00048 3.3V WiFi & Bluetooth Module, IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tray of 100 units)*

Kr. 25 479,20

(exc. VAT)

Kr. 31 849,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100Kr. 254,792Kr. 25 479,20-
200 +Kr. 248,422Kr. 24 842,202%

*price indicative

RS Stock No.:
243-0730
Mfr. Part No.:
453-00048
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WiFi & Bluetooth Module

Supported Security Standards

No

Output Power

17.5dBm

Interface Type

UART, USB

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Supported Protocols

IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ M.2 module is an integrated, M.2 2230 E-Key standard factor, 1x1 SISO with T/R diversity, 802.11 a/b/g/n/ac. WLAN plus dual-mode Bluetooth 5.2 Low Energy device that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in M.2 2230 E-Key standard factor supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator and power management units (PMU). There are two MHF4 connectors on the M.2 board, which can use certified antennas to support antenna diversity.

Operating Temperature -40° to 85°C

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to 85°C

Storage Humidity 10 to 90% (non-condensing)

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV follow EN61000-4-2

Size 30 mm (length) x 22 mm (width) x 3.1 mm (thickness)

Weight 3g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy