MOXA UC-8200 WiFi-AC 24V dc WiFi Module, IEEE 802.11b/g, IEEE 802.11ac, 802.11a, IEEE 802.11n

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-3529
Distrelec Article No.:
301-87-045
Mfr. Part No.:
UC-8200 WiFi-AC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

WiFi Module

Supported Security Standards

WPA2, WPA

Frequency

5GHz

Interface Type

CAN 2.0B, Ethernet, CAN 2.0A, RS422, RS232, RS485

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Supported Protocols

IEEE 802.11b/g, IEEE 802.11ac, 802.11a, IEEE 802.11n

Minimum Operating Temperature

-40°C

Transmitting Supply Current

800mA

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61000-6-2/-6-4, IEC 61000-4-3, EN 62368-1, UL 62368-1, IEC 61000-4-2, EN 55032/35, IEC 61000-4-4 etc

Series

UC-8200

COO (Country of Origin):
TW
The Moxa Europe Wi-Fi package is used with UC-8200. It includes Wi-Fi module with 1 heat sink, 6 screws and 1 pad.

Wi-Fi package for UC-8200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy