WIZnet Inc WIZ-RF30 1.9 → 3.6V WLAN Module GPIO, I2C, JTAG, SPI, USART

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-7708
Mfr. Part No.:
WIZ-RF30
Brand:
WIZnet Inc
Find similar products by selecting one or more attributes.
Select all

Brand

WIZnet Inc

Supported Bus Interfaces

GPIO, I2C, JTAG, SPI, USART

Supply Voltage

1.9 → 3.6V

Dimensions

30 x 40 x 14mm

Height

14mm

Length

40mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

30mm

COO (Country of Origin):
KR

2.4GHz RF inside MCU Module


RF inside MCU Module
Worldwide 2.4GHz ISM band operation, 126 RF channels
Ultra low power, compact and low cost RF transceiver
Up to 2Mbps on-air data rate
Enhanced ShockBurst™ hardware link layer
Embedded Chip ANT for efficient radiation
Embedded ARM 32bit Cortex-M3 CPU (64Kbytes of Flash memory)
Support 7-Timers / I²C / USART / SPI / GPIO interface
Compact dimensions 30 x 40 x 14 mm


WLAN - WIZnet