D-Link AX3000 PCIe x1 WiFi Adapter, 2402Mbps Data Rate
- RS Stock No.:
- 270-3472
- Distrelec Article No.:
- 303-76-292
- Mfr. Part No.:
- DWA-X582
- Brand:
- D-Link
Subtotal (1 unit)*
Kr. 1 096,04
(exc. VAT)
Kr. 1 370,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 096,04 |
*price indicative
- RS Stock No.:
- 270-3472
- Distrelec Article No.:
- 303-76-292
- Mfr. Part No.:
- DWA-X582
- Brand:
- D-Link
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
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi, Bluetooth | |
| Wi-Fi Rating | AX3000 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Interface Type | PCIe x1 | |
| Wireless Data Rate | 2402Mbps | |
| Security Protocols | WPA2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi, Bluetooth | ||
Wi-Fi Rating AX3000 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Interface Type PCIe x1 | ||
Wireless Data Rate 2402Mbps | ||
Security Protocols WPA2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The D-Link Wi-Fi 6 PCIe adapter with Bluetooth 5.0 adds high-speed wireless connectivity to your desktop computer. Fully utilise the speed of your Wi-Fi 6 network with multigigabit wireless speeds and superior reception for low latency gaming, seamless video streaming and blazing-fast downloads.
Connect keyboard, mouse, headphones or game controllers without additional adapters
Superior performance compared to legacy PCI interface
Dual band connectivity
Related links
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate
- D-Link AC1200 PCIe WiFi Adapter, 867Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- Edimax PCIe x1 WiFi Adapter
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate