Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- RS Stock No.:
- 272-3464
- Mfr. Part No.:
- EW-7833AXP
- Brand:
- Edimax
Subtotal (1 unit)*
Kr. 1 053,44
(exc. VAT)
Kr. 1 316,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 053,44 |
*price indicative
- RS Stock No.:
- 272-3464
- Mfr. Part No.:
- EW-7833AXP
- Brand:
- Edimax
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
| Brand | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | Bluetooth | |
| Wi-Fi Rating | AX3000 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Wireless Data Rate | 3000Mbps | |
| Interface Type | PCIe x1 | |
| Security Protocols | WPA2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity Bluetooth | ||
Wi-Fi Rating AX3000 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Wireless Data Rate 3000Mbps | ||
Interface Type PCIe x1 | ||
Security Protocols WPA2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Edimax PCI-E Wi-Fi adapter provides superior dual-band Wi-Fi performance for server backbone and switching infrastructure applications. Besides, high-speed design and powerful antenna ensures long range wireless coverage.
Ultrafast speed
Support low profile bracket
Related links
- D-Link AX3000 PCIe x1 WiFi Adapter, 2402Mbps Data Rate
- Edimax PCIe x1 WiFi Adapter
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate