Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- RS Stock No.:
- 272-3463
- Mfr. Part No.:
- EW-7822UMX
- Brand:
- Edimax
Subtotal (1 unit)*
Kr. 989,58
(exc. VAT)
Kr. 1 236,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 989,58 |
*price indicative
- RS Stock No.:
- 272-3463
- Mfr. Part No.:
- EW-7822UMX
- Brand:
- Edimax
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
| Brand | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AX1800 | |
| Wi-Fi Standard | IEEE 802.11 n/g/b/ac/ax | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 1201Mbps | |
| Interface Type | USB 3.2 | |
| Security Protocols | WPA, WPA2, WEP, WPA3 | |
| Standards/Approvals | IC (Canada), BSMI (Taiwan), FCC (US), NCC (Taiwan), CE (European Union) | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AX1800 | ||
Wi-Fi Standard IEEE 802.11 n/g/b/ac/ax | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 1201Mbps | ||
Interface Type USB 3.2 | ||
Security Protocols WPA, WPA2, WEP, WPA3 | ||
Standards/Approvals IC (Canada), BSMI (Taiwan), FCC (US), NCC (Taiwan), CE (European Union) | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Edimax AX1800 Wi-Fi 6 Dual-Band USB 3.0 Adapter connectivity supports MU-MIMO and OFDMA allowing greater Wi-Fi efficiency. It lets you enjoy 4K/live streaming, online gaming, and surfing simultaneously without lag. It is excellent for large file transfers and video conferences while working from home.
Easy installation
Wide compatibility
Related links
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate