- RS Stock No.:
- 385-843
- Mfr. Part No.:
- ECOM5-2400-3C-BLK-120
- Brand:
- Mobilemark
12 In stock for same day dispatch
Added
Price Each
Kr. 1 601,51
(exc. VAT)
Kr. 2 001,89
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 601,51 |
5 - 9 | Kr. 1 569,40 |
10 + | Kr. 1 538,96 |
- RS Stock No.:
- 385-843
- Mfr. Part No.:
- ECOM5-2400-3C-BLK-120
- Brand:
- Mobilemark
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ECO Series 2.4GHz Mobile Antenna
Groundplane independent designs can be used on any surface
Magnetic mount, 66mm (2.6 inch) diameter base
Weatherproof
Scratch resistant covering at the bottom
3m low loss RF-195 cable with SMA(M) connector
Magnetic mount, 66mm (2.6 inch) diameter base
Weatherproof
Scratch resistant covering at the bottom
3m low loss RF-195 cable with SMA(M) connector
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Rod |
Frequency Range | 2.4 GHz |
Mounting Type | Magnetic |
Antenna Mounting Type | Magnetic |
Connector Type | SMA |
Gain | 5dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 3m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | ECO |