- RS Stock No.:
- 202-5787
- Mfr. Part No.:
- ANT-DB1-WRT-UFL
- Brand:
- Linx
55 In stock for same day dispatch
Added
Price Each
Kr. 302,30
(exc. VAT)
Kr. 377,88
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 302,30 |
10 - 24 | Kr. 293,30 |
25 + | Kr. 285,75 |
- RS Stock No.:
- 202-5787
- Mfr. Part No.:
- ANT-DB1-WRT-UFL
- Brand:
- Linx
Technical Reference
Legislation and Compliance
Product Details
The Linx dual-band WRT series antenna support legacy 2.4GHz WiFi and newer 5.8GHz band application in a single, compact antenna. The WRTs low profile and tamper resistant design is perfect for challenging application such as wireless vending, security, traffic, and power equipment.
It has tamper resistant
It has integral counterpoise
It has integral counterpoise
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 2.4 GHz, 5.8 GHz |
Antenna Physical Form | Dome |
Connector Type | UFL |
Antenna Mounting Type | Adhesive |
Mounting Type | Through Hole/Bolted |
Gain | 5, 4.3dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 216mm |
Connector Gender | Male |
Antenna Internal Construction | Dipole |
Height | 49.5mm |
Width | 19mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | WRT |