- RS Stock No.:
- 202-5852
- Mfr. Part No.:
- ANT-LTE-WS-SMA
- Brand:
- Linx
Available to back order for despatch 23.08.2024
Added
Price Each (In a Bag of 50)
Kr. 145,225
(exc. VAT)
Kr. 181,531
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | Kr. 145,225 | Kr. 7 261,25 |
100 + | Kr. 142,321 | Kr. 7 116,05 |
*price indicative |
- RS Stock No.:
- 202-5852
- Mfr. Part No.:
- ANT-LTE-WS-SMA
- Brand:
- Linx
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Linx LTE blade dipole antenna is an affordable and compact antenna with high peak gain. The antenna blade itself is only 11.5cm long and 2cm across. It cover the LTE, LTE-M & NB-IoT band while still performing well in the sub 1 GHz band.
Tilt / Swivel Joint for optimum positioning
Thoroughly tested and validated
Thoroughly tested and validated
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Frequency Range | 698 → 2700 MHz |
Mounting Type | Direct |
Connector Type | SMA |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Weight | 1.4g |
Width | 20.02mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |