- RS Stock No.:
- 202-5879
- Mfr. Part No.:
- ANT-B5-PW-QW
- Brand:
- Linx
99 In stock for same day dispatch
Added
Price Each
Kr. 118,65
(exc. VAT)
Kr. 148,31
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 118,65 |
10 - 24 | Kr. 115,32 |
25 + | Kr. 112,21 |
- RS Stock No.:
- 202-5879
- Mfr. Part No.:
- ANT-B5-PW-QW
- Brand:
- Linx
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 5 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 216 mm unterminated RG-174 coaxial cable.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 854 MHz |
Antenna Physical Form | Whip |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Gain | 1.2dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Cable Length | 216mm |
Antenna Internal Construction | Monopole |
Weight | 20.2g |
Height | 83.5mm |
Minimum Operating Temperature | -40°C |
Series | PW |
Maximum Operating Temperature | +90°C |