- RS Stock No.:
- 203-5380
- Mfr. Part No.:
- 214414-1001
- Brand:
- Molex
144 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 34,665
(exc. VAT)
Kr. 43,331
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 34,665 | Kr. 69,33 |
10 + | Kr. 32,495 | Kr. 64,99 |
*price indicative |
- RS Stock No.:
- 203-5380
- Mfr. Part No.:
- 214414-1001
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex ISM/DSRC Hinged Antenna has single-band connectors in straight and folded modes with SMA-J. It supports ISM/DSRC 5.9 GHz technologies.
SMA Male
It is avaliable in White
5.9GHz Frequency
It is avaliable in White
5.9GHz Frequency
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | ISM Band |
Antenna Physical Form | Whip |
Frequency Range | 5.9 GHz |
Antenna Mounting Type | Through Hole/Bolted |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 3.9dBi |
Connector Gender | Male |
Antenna Directivity | Directional |
Weight | 7.715g |
Width | 9.35mm |
Series | 214414 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |