- RS Stock No.:
- 209-7305
- Mfr. Part No.:
- TRAB24/49003P
- Brand:
- Laird External Antennas
View all WiFi Antennas
3 In stock for same day dispatch
Price Each
kr 1 129,85
(exc. VAT)
kr 1 412,31
(inc. VAT)
Units | Per unit |
1 - 4 | kr 1 129,85 |
5 + | kr 1 107,06 |
- RS Stock No.:
- 209-7305
- Mfr. Part No.:
- TRAB24/49003P
- Brand:
- Laird External Antennas
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Laird Connectivity dual band phantom antenna operates simultaneously at 2.4 GHz and 4.9 GHz. It is tough antenna for outdoor and indoor applications. Its cross-polarization design ensures uninterrupted transmission.
Peak gain is 0.7dBi
Frequencies are 2400MHz, and 4900MHz
Polarization is vertical and horizontal
Connector is w / N-female
VSWR is less than 3.0:1
Frequencies are 2400MHz, and 4900MHz
Polarization is vertical and horizontal
Connector is w / N-female
VSWR is less than 3.0:1
Specifications
Attribute | Value |
RF Protocols | WiFi (Dual Band) |
Internal/External | External |
Frequency Range | 2.4 GHz, 5.8 GHz |
Antenna Physical Form | Stubby |
Connector Type | N Type |
Gain | 0.7dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Weight | 113.4g |
Dimensions | 36.5 (Dia.) x 58.4mm |
Height | 58.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | TRAB |