- RS Stock No.:
- 218-2124
- Mfr. Part No.:
- 204281-1200
- Brand:
- Molex
340 In stock for same day dispatch
Price Each (In a Pack of 5)
Kr. 19,486
(exc. VAT)
Kr. 24,358
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 19,486 | Kr. 97,43 |
10 - 95 | Kr. 16,554 | Kr. 82,77 |
100 - 495 | Kr. 14,11 | Kr. 70,55 |
500 - 995 | Kr. 13,732 | Kr. 68,66 |
1000 + | Kr. 13,398 | Kr. 66,99 |
*price indicative |
- RS Stock No.:
- 218-2124
- Mfr. Part No.:
- 204281-1200
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex flex cabled side fed balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.
Linear polarization
Net weight 0.935/g
Net weight 0.935/g
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi |
Antenna Physical Form | Patch |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Mounting Type | Adhesive |
Mounting Type | Adhesive Mount |
Gain | 2.8dBi |
Cable Length | 200mm |
Antenna Directivity | Omnidirectional |
Series | 204281 |