Ixxat 1.04.0085.00000 WiFi Antenna with RP-SMA Connector
- RS Stock No.:
- 226-2764
- Mfr. Part No.:
- 1.04.0085.00000
- Brand:
- Ixxat
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-2764
- Mfr. Part No.:
- 1.04.0085.00000
- Brand:
- Ixxat
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
| Brand | Ixxat | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Connector Type | RP-SMA | |
| Cable Length | 1.5m | |
| Standards/Approvals | No | |
| Series | Magnetic Foot Antenna | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Connector Type RP-SMA | ||
Cable Length 1.5m | ||
Standards/Approvals No | ||
Series Magnetic Foot Antenna | ||
- COO (Country of Origin):
- TW
Ixxat Magnetic Foot Antenna 1.5 m
The Ixxat magnetic foot antenna is designed to enhance and stabilize wireless connections, featuring a robust magnetic base for secure mounting. It includes a 150 cm low-loss cable with an RP-SMA connector, operating at a frequency of 2.4 GHz. This accessory is specifically compatible with the Ixxat CANblue II and the Ixxat external stub antenna.
Features and Benefits
·External antenna for Ixxat CANblue II devices
·Flexible positioning for optimum signal coverage
·Suitable for both indoor and outdoor environments, provided that the antenna is protected against water and moisture
Technical Data
·Connector: RP-SMA
·Frequency: 2.4 GHz
·Low-loss cable
·Cable length: 150 cm
Related links
- Ixxat 1.04.0085.00001 Stubby WiFi Antenna with RP-SMA Connector
- Etic ANT217 Whip WiFi Antenna with RP-SMA Connector, WiFi
- Etic ANT311 Puck WiFi Antenna with RP-SMA Connector, WiFi
- TE Connectivity L000962-02 Panel WiFi Antenna with RP-SMA Connector, WiFi
- Etic ANT219 Whip WiFi Antenna with RP-SMA Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP-SMA Connector, WiFi
- TE Connectivity 2195630-1 Terminal Antenna Antenna with RP-SMA Connector WiFi, ZigBee
- Linx ANT-W63-CW-RCS-RPS Whip WiFi Antenna with RP-SMA Connector ISM