TP-Link CPE710 WiFi Antenna with Passive Poe Adapter Connector, WiFi

Subtotal (1 unit)*

Kr. 1 256,44

(exc. VAT)

Kr. 1 570,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 256,44

*price indicative

RS Stock No.:
275-3525
Mfr. Part No.:
CPE710
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

RF Protocols

WiFi

Product Type

WiFi Antenna

Internal/External

External

Antenna Mount Type

Wall/Pole

Minimum Frequency

5.15GHz

Connector Type

Passive Poe Adapter

Gain

23dBi

Cable Length

60m

Maximum Frequency

5.85GHz

Standards/Approvals

FCC, CE, IPX5 (CPE210), RoHS, IP65 (CPE220,CPE510,CPE605,CPE610,CPE710)

Number of Bands

2

Series

Pharos CPE

COO (Country of Origin):
CN
The TP-Link WiFi Antenna is a 23 dBi high gain directional antenna and dedicated metal reflector. This antenna provides excellent beam directivity, improved latency, and noise immunity. Professional performance, coupled with user friendly design, makes the 5 GHz 867 Mbps 23 dBi Outdoor. It is an ideal choice and cost effective solution for outdoor long-distance wireless networking applications.

Weatherproof

Selectable bandwidth

Less wireless interference

Broad operating frequency channels

Adjustable transmission power by 1 dBm

Related links