- RS Stock No.:
- 793-2055
- Mfr. Part No.:
- RM-WHF-DN-BLK
- Brand:
- Mobilemark
6 In stock for same day dispatch
Added
Price Each
Kr. 943,79
(exc. VAT)
Kr. 1 179,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 943,79 |
5 - 9 | Kr. 858,03 |
10 + | Kr. 786,14 |
- RS Stock No.:
- 793-2055
- Mfr. Part No.:
- RM-WHF-DN-BLK
- Brand:
- Mobilemark
Technical Reference
Legislation and Compliance
Product Details
RM Series - SMT Antenna,WB
The Mobile Mark wideband antenna series can perform at 3dBi Gain (1.65-2 GHz) or 5dBi Gain (2.1-6 GHz). The RM series antenna can be surface mounted by means of feed through or stud mount types. They can be used in Industrial applications and the direct N Jack version mounts to vehicles, bulkhead and containers. The feed through SMT antenna incorporates ASA radome UV stable plastic, metal base and a gasket in the bottom mounting plate providing a watertight seal. Mobilemarks WB antennas have a frequency coverage range of 1.7-6 GHz. They can be used for 802.11 a/b/g/n, AWS, WIMAX, 4.9 Public Safety and DSRC.
IP67
No requirement for ground plane
Shock and Vibration EN 61373,IEEE 1478,MIL-810G,TIA-329.2-C
No requirement for ground plane
Shock and Vibration EN 61373,IEEE 1478,MIL-810G,TIA-329.2-C
Mobile Mark
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 1.7 → 6 GHz |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | N Type |
Mounting Type | Through Hole/Bolted |
Gain | 5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Maximum Operating Temperature | +85°C |
Series | RM |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 793-2055
- Mfr. Part No.:
- RM-WHF-DN-BLK
- Brand:
- Mobilemark