- RS Stock No.:
- 825-2580
- Mfr. Part No.:
- TRF1002
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 825-2580
- Mfr. Part No.:
- TRF1002
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Aristotle External Antennas, Microchip
The TRF1001 (2dBi) and TRF1002 (5dBi) external antennas from Aristotle Enterprises are suitable for 2.54 GHz WiFi, ZigBee and MiWi. They include a right angle swivel connection that fits into a panel sleeve with 2 panel sleeves included for 1 mm and 1.5 mm thicknesses. The antennas also have a 150 mm long cable with an I-PEX connector on the end.
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Antenna Physical Form | Stubby |
Frequency Range | 2.4 GHz |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Connector Type | IPEX |
Gain | 5dBi |
Antenna Directivity | Omnidirectional |