Allied Hygiene TEK WIPE Dry Multi-Purpose, Pack, 500 x 300 mm 150 Per Pack
- RS Stock No.:
- 265-1591
- Mfr. Part No.:
- B82130009
- Brand:
- Allied Hygiene
Subtotal (1 box of 150 units)*
Kr. 228,83
(exc. VAT)
Kr. 286,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 34 unit(s) shipping from 02 November 2026
- Plus 150 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 228,83 | Kr. 1,526 |
*price indicative
- RS Stock No.:
- 265-1591
- Mfr. Part No.:
- B82130009
- Brand:
- Allied Hygiene
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
| Brand | Allied Hygiene | |
| Product Type | Wipe Dispenser | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 500 x 300 mm | |
| Colour | White | |
| Trade Name | TEK WIPE | |
| Quantity Per Package | 150Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allied Hygiene | ||
Product Type Wipe Dispenser | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 500 x 300 mm | ||
Colour White | ||
Trade Name TEK WIPE | ||
Quantity Per Package 150Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Allied Hygiene Hydromax Wipe Roll is composition of 60 percent wood Pulp and 40 percent polyester. This product comes has 4.2 kg weight.
150 Per Pallet
65 GSM
Inner Packaging Weight 157 g
White colour
Dispenser Box has 325 X 210 X 178 mm dimensions
Related links
- Allied Hygiene Hydromax Dry Multi-Purpose 300 x 360 mm 400 Per Pack
- Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- SAM Dry Multi-Purpose 38x30cm 90 Per Pack
- Wiper Supply Services Ltd STRONNG Dry Multi-Purpose 28 x 24 cm 400 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- Tork Dry Multi-Purpose 380 x 430 mm 1000 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- KIMTECH 7643 Dry Multi-Purpose 380 x 340 mm 500 Per Pack