Mykal Industries Wet Hand, Bucket, 250 x 300 mm 150 Per Pack
- RS Stock No.:
- 721-5381
- Mfr. Part No.:
- 0003DSIHANDWIPES
- Brand:
- Mykal Industries
Subtotal (1 unit)*
Kr. 341,37
(exc. VAT)
Kr. 426,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 138 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 341,37 |
*price indicative
- RS Stock No.:
- 721-5381
- Mfr. Part No.:
- 0003DSIHANDWIPES
- Brand:
- Mykal Industries
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
| Brand | Mykal Industries | |
| Product Type | Wipe | |
| Wipe Type | Hand | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Wiper Size | 250 x 300 mm | |
| Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Wipe | ||
Wipe Type Hand | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Wiper Size 250 x 300 mm | ||
Colour White | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Mykal Industries Hand wipes
The Mykal Industries tub of propan-2-ol hand wipes contains 150 wipes per pack and each wipe is 250mm x 300mm in size. They are quality wipes containing hi-tech specialist solutions and emollient to leave hands clean, dry and moisturised. It does not require water and is ideal when out in the field, workshop or on production lines
Features and Benefits
Removes dirt, oil and grease
Paraben-free product
Easily biodegradable
Applications
Service engineers
Vehicle workshops
Electronics and aerospace facilities
Related links
- RS PRO Multi Purpose Bucket of 150 Per Pack
- RS PRO Heavy Duty Wet Hand, Bucket of 100 Per Pack
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- CRC Wipes IND Wet Hand Wipes 260 x 270 mm 100 Per Pack
- Big Wipes MULTI-PURPOSE PRO Wet Disinfectant 200 x 300 mm 300 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 240 Per Pack