Bahco 85 mm Fibre Wire Brush, For Corrosion Control
- RS Stock No.:
- 284-017
- Mfr. Part No.:
- 2555
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 193,13
(exc. VAT)
Kr. 241,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 193,13 |
*price indicative
- RS Stock No.:
- 284-017
- Mfr. Part No.:
- 2555
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Wire Brush | |
| Brush Type | Wire | |
| Application | Corrosion Control | |
| Bristle Material | Fibre | |
| Bristle Length | 85mm | |
| Bristle Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wire Brush | ||
Brush Type Wire | ||
Application Corrosion Control | ||
Bristle Material Fibre | ||
Bristle Length 85mm | ||
Bristle Colour Grey | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Bahco Terminal Brush is designed to remove corrosion and dirt from battery terminals and cable clamps. It features an external brush for cleaning cable clamps and an internal brush for cleaning terminal posts, ensuring optimal electrical contact.
Steel bristles
Metal housing
Related links
- Bahco 85 mm 1-1/2 in Drive Impact Socket, 110 mm length
- Bahco 28 mm Brass Wire Brush, For Cleaning Metallic Surfaces
- Bahco 85 mm 1 in Drive Impact Socket, 105 mm length
- Bahco 85 mm 1-1/2 in Drive Deep Impact Socket, 165.1 mm length
- SAM Wire Brush, For Cleaning Metallic Surfaces
- HAZET Wire Brush, For Dust Removal
- Cottam 12 mm Stainless Steel Wire Brush, For Surface Preparation
- RND 13mm Brass Wire Brush, For Cleaning