- RS Stock No.:
- 466-747
- Mfr. Part No.:
- TST12PA00 / 192923-5940
- Brand:
- ITT Cannon
290 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 21,153
(exc. VAT)
Kr. 26,441
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | Kr. 21,153 | Kr. 211,53 |
200 - 390 | Kr. 18,986 | Kr. 189,86 |
400 + | Kr. 18,007 | Kr. 180,07 |
*price indicative |
- RS Stock No.:
- 466-747
- Mfr. Part No.:
- TST12PA00 / 192923-5940
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Product Details
Cable Shells (Type A)
Hoods available
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Pitch | 5.08mm |
Gender | Male |
Series | Trident |
For Use With | Cannon Trident Connector |
Body Orientation | Straight |
Length | 32mm |
Width | 19mm |
Housing Material | Nylon |
- RS Stock No.:
- 466-747
- Mfr. Part No.:
- TST12PA00 / 192923-5940
- Brand:
- ITT Cannon