- RS Stock No.:
- 170-8726
- Mfr. Part No.:
- 65239-005LF
- Brand:
- Amphenol Communications Solutions
1000 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 4,862
(exc. VAT)
Kr. 6,078
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | Kr. 4,862 | Kr. 2 431,00 |
*price indicative |
- RS Stock No.:
- 170-8726
- Mfr. Part No.:
- 65239-005LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Receptacle Crimp Contact Housings
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.
Note
For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DUBOX |
Body Orientation | Straight |
Length | 12.62mm |
Width | 6.59mm |
Housing Material | Thermoplastic |
- RS Stock No.:
- 170-8726
- Mfr. Part No.:
- 65239-005LF
- Brand:
- Amphenol Communications Solutions