JST, ZH Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row Side Entry, Top Entry

  • RS Stock No. 172-4928
  • Mfr. Part No. ZHR-12
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

JST PCB Connector Housings - ZH Series

Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 1
Pitch 1.5mm
Gender Female
Mounting Type Cable Mount
Series ZH
For Use With ZH Series Dis-Connectable Crimp Style Connector
Body Orientation Side Entry, Top Entry
Length 19.5mm
Width 4.8mm
Housing Material PA
Available to back order for despatch 16.12.2020
Price Each (In a Bag of 1000)
kr 0,873
(exc. VAT)
kr 1,091
(inc. VAT)
Units
Per unit
Per Bag*
1000 +
kr 0,873
kr 873,00
*price indicative
Related Products
Introducing the CDIB series of DIN rail instrument ...
Description:
Introducing the CDIB series of DIN rail instrument enclosures from RS PRO, a selection of highly durable and versatile enclosures ideal for housing and protecting a range of electronic components. This series are designed for 35 mm DIN rail mounting, ...
Introducing the CNMB/RSP series of DIN rail enclosure ...
Description:
Introducing the CNMB/RSP series of DIN rail enclosure kits from RS PRO, a range of high quality enclosures ideal for housing and protecting internal components such as PCBs (printed circuit boards) and wires ideal for a wide range of applications ...
Hoods are made from aluminium alloy casting and ...
Description:
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
This popular brand of tee's are highly durable ...
Description:
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications. Galvanised Malleable Iron.