Molex, 200456 Female PCB Connector Housing, 5.7 mm Pitch, 7 Way, 1 Row Straight

Bulk discount available

Subtotal (1 bag of 275 units)*

Kr. 2 774,20

(exc. VAT)

Kr. 3 467,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
275 - 275Kr. 10,088Kr. 2 774,20
550 - 1100Kr. 9,271Kr. 2 549,53
1375 +Kr. 8,555Kr. 2 352,63

*price indicative

RS Stock No.:
200-5672
Mfr. Part No.:
200456-1217
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector Housing

Number of Contacts

7

Number of Rows

1

Pitch

5.7mm

Connector Gender

Female

Mount Type

Cable

For Use With

Mega-Fit Tangless TPA-Capable Crimp Terminal, Mega-Fit Header

Orientation

Straight

Length

40.55mm

Standards/Approvals

No

Width

11.3mm

Series

200456

Housing Material

Nylon

COO (Country of Origin):
CN
The Molex UL 94 V-0 5.70 mm pitch receptacle housings have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Receptacle Housing for protection during handling and mating.

RoHS Compliant

Tangless

Note

Requires the Molex Terminal Position Assurance (TPA) Retainer for the Mega-Fit Tangless TPA-Capable Receptacle Housings

Related links