- RS Stock No.:
- 255-8282
- Mfr. Part No.:
- 1973760000
- Brand:
- Weidmuller
View all Wire Housings & Plugs
Available to back order for despatch 03.04.2024
Price 1 Box of 50
kr 2 657,38
(exc. VAT)
kr 3 321,72
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | kr 2 657,38 | kr 53,148 |
*price indicative |
- RS Stock No.:
- 255-8282
- Mfr. Part No.:
- 1973760000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller PCB plug-in connector high-temperature-resistant two-tier SCD-THR pin header for reflow soldering.
It allows you to use two interfaces on only one surface and with only one step in the work flow
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Specifications
Attribute | Value |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |