- RS Stock No.:
- 688-0994
- Mfr. Part No.:
- BHR-03VS-1
- Brand:
- JST
410 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 2,30
(exc. VAT)
Kr. 2,88
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | Kr. 2,30 | Kr. 23,00 |
250 - 490 | Kr. 1,311 | Kr. 13,11 |
500 - 990 | Kr. 1,267 | Kr. 12,67 |
1000 - 4990 | Kr. 1,244 | Kr. 12,44 |
5000 + | Kr. 1,211 | Kr. 12,11 |
*price indicative |
- RS Stock No.:
- 688-0994
- Mfr. Part No.:
- BHR-03VS-1
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
BH Series Low Profile Housings
Low profile connectors with high withstanding voltage, designed for connecting liquid crystal display backlight lamps to their starters. SMT configuration.
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
Features & Benefits
• Low profile
• SMT configuration
• Application to special wires
• Headers with locating bosses
• Housing lock also serves as polarising device
JST BH Series 4mm LCD Low Profile Backlight Starter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 8mm |
Gender | Female |
Series | BH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 13.8mm |
Width | 3.2mm |
Housing Material | Polyamide |