Souriau Sunbank by Eaton, SMS Male Connector Housing, 5.08 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 908-3473
- Distrelec Article No.:
- 304-44-822
- Mfr. Part No.:
- SMS4PDH1
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 345,49
(exc. VAT)
Kr. 431,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 330 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 69,098 | Kr. 345,49 |
| 50 - 245 | Kr. 63,836 | Kr. 319,18 |
| 250 - 495 | Kr. 57,544 | Kr. 287,72 |
| 500 - 745 | Kr. 51,572 | Kr. 257,86 |
| 750 + | Kr. 48,78 | Kr. 243,90 |
*price indicative
- RS Stock No.:
- 908-3473
- Distrelec Article No.:
- 304-44-822
- Mfr. Part No.:
- SMS4PDH1
- Brand:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Quick Mating PCB Connector | |
| Orientation | Straight | |
| Series | SMS | |
| Width | 57.1mm | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Length | 74.4mm | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Quick Mating PCB Connector | ||
Orientation Straight | ||
Series SMS | ||
Width 57.1mm | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
Length 74.4mm | ||
- COO (Country of Origin):
- BE
Souriau SMS Series Quick Mating Cable Mount Plug Housings
SMS Series quick mating cable mount wire to board plug housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount plug connectors also feature retaining latches for positive locking, pin protection skirts to prevent damage to the contacts and positive polarization keys to prevent mismating. Versions of these SMS cable mount plug housings are also available with discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
SMSxxPDH1 are cable plugs with a strain relief hood & discrimination cavities
SMSxxP1 are cable plugs without a strain relief hood & without discrimination cavities
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
Strain relief hoods can also be purchased separately (see stock number 908-3411 typically)
For mating connectors see SMS series quick mating cable and panel mount receptacle housings and SMS series quick mating PCB mount connectors
Souriau SMS Series Quick Mating Wire to Board Connectors
Related links
- Souriau Sunbank by Eaton 5.08 mm Pitch 1 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 1 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 6 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 2 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 5 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 3 Row Straight