RS PRO Steel 10mm Diameter Wire Rope Clamp
- RS Stock No.:
- 197-0168
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
Kr.355 15
(exc. VAT)
Kr.443 94
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 32 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 355,15 | Kr. 59,192 |
*price indicative
- RS Stock No.:
- 197-0168
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Specification | DIN 1142 | |
| Wire Rope Diameter | 10mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Specification DIN 1142 | ||
Wire Rope Diameter 10mm | ||
Material Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Wire Rope Clamp, DIN 1142
This steel wire rope clamp from the RS PRO range safely forms a load-bearing eye. It creates a loop in a wire rope with a diameter of 10 mm and firmly clamps it into place. Also known as a wire rope clip or grip, this clamp has a forged U-shaped bolt and a cast saddle that's firmly secured with two nuts. It can accommodate heavy loads and creates a reliable clamp thanks to its forged steel construction. It's also abrasion-resistant, so it won't be damaged by a wire rope. As this unit meets DIN standard 1142, it's safe to use as a wire rope grip. This clamp isn't designed to form sling assemblies or join two lengths of rope.
Features and Benefits
- Steel material
- DIN 1142 specification
- Wire rope diameter of 10 mm
This is not for lifting applications.
Related links
- RS PRO Stainless Steel 10mm Diameter Wire Rope Clamp
- RS PRO Steel 6.5mm Diameter Wire Rope Clamp
- RS PRO Steel 3mm Diameter Wire Rope Clamp
- RS PRO Steel 13mm Diameter Wire Rope Clamp
- RS PRO Steel 8mm Diameter Wire Rope Clamp
- RS PRO Steel 5mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 6mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 3mm Diameter Wire Rope Clamp